You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBH12282C-101MA=P3 - 

Power Inductor (SMD), AEC-Q200, 100 µH, 1.9 A, Shielded, 1.7 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

MBH12282C-101MA=P3 - Power Inductor (SMD), AEC-Q200, 100 µH, 1.9 A, Shielded, 1.7 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBH12282C-101MA=P3
Order Code:
2706185
Product Range
MBH Series
See all Technical Docs

Product Information


:
100µH

:
1.9A

:
Shielded

:
1.7A

:
MBH Series

:
12.5mm x 12.5mm x 8.5mm

:
0.132ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

No Longer Manufactured

$5.08 ( $5.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.08 ($5.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.71 ($5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.30 ($3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.