You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2016
Battery, 3 V, CR2016, Lithium Manganese Dioxide, 90 mAh, Pressure Contact, 20 mm
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- CR2016
- Order Code:
- 2887587
- Also Known As:
- CR2016
- Technical Datasheet:
- CR2016 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- CR2016
- :
- Lithium Manganese Dioxide
- :
- 90mAh
- :
- Pressure Contact
- :
- 20mm
- :
- 1.6mm
- :
- -
- :
- -
- :
- 1.7g
- :
- CR2016
- :
- -
- :
- -
Technical Docs (1)
Also Known As
545 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,400 more will be available on 11/06/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/11/21
35 AU Stock: Order before 6.30pm (Mon – Fri. Excluding National Holidays)
510 UK Stock: Order before 23:35 Mon-Fri (excluding National Holidays)
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $1.37 ($1.58) | ( ) |
500+ | $1.28 ($1.47) | ( ) |
1000+ | $1.20 ($1.38) | ( ) |
5000+ | $1.11 ($1.28) | ( ) |
10000+ | $1.04 ($1.20) | ( ) |
Pricing is unavailable. Please contact customer services.