You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSTCR4M00G15C99-R0

Resonator, Ceramic, 4 MHz, SMD, 3 Pin, ± 0.1%

MURATA CSTCR4M00G15C99-R0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCR4M00G15C99-R0
Order Code:
2470361
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4MHz

:
SMD

:
3 Pin

:
-

:
± 0.1%

:
-

:
± 0.13%

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CSTCR4M00G15C99-R0 is a 4MHz CERALOCK® Ceramic Resonator with built-in load capacitors. This diverse series owes its development to MURATA's original mass production techniques and high reliability and has achieved importance in the automotive market.
  • REACH compliant
  • 60R Maximum resonant impedance
  • 39pF Built-in load capacitance
  • Wide temperature range
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Resonators are extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications

Automotive, Safety, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470361RL Check stock

No Longer Manufactured

$0.974 ( $1.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.974 ($1.12)
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.