You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRS-B340ST02 - 

PIR Sensor, SMD, Quad Type, 2 V, 15 V, 70 °, IRS Series

IRS-B340ST02 - PIR Sensor, SMD, Quad Type, 2 V, 15 V, 70 °, IRS Series
IRS-B340ST02 - PIR Sensor, SMD, Quad Type, 2 V, 15 V, 70 °, IRS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
IRS-B340ST02
Order Code:
1849540
Product Range
IRS Series
Technical Datasheet:
IRS-B340ST02   Datasheet
See all Technical Docs

Product Overview

The IRS-B340ST02 is a parallel quad micro-motion detection Pyroelectric Infrared Sensor with 3µm long-pass optical filter. This IRS-B series SMD type sensor exhibit high sensitivity and reliable performance. It achieves superior electromagnetic noise resistance characteristics. Suitable for home electronics, digital photo-frame and automatic warm water cleaning toilet seats.
  • High sensitivity
  • Smallest and ultra-thin throughout the trade (4.7 x 4.7 x 2.4m)
  • Very high electromagnetic noise suppression
  • Low profile lens contributes to very low overall profile

Applications

Sensing & Instrumentation, Multimedia, HVAC, Computers & Computer Peripherals, Imaging, Video & Vision, Security, Consumer Electronics

Product Information

:
-
:
2V
:
15V
:
70°
:
-
:
IRS Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$6.67 ( $7.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.67 ($7.67)
  ( )
10+ $6.65 ($7.65)
  ( )
25+ $6.62 ($7.61)
  ( )
50+ $6.59 ($7.58)
  ( )
100+ $6.56 ($7.54)
  ( )
200+ $6.12 ($7.04)