You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Y-QB-MINI2-EE - 

EMULATOR, PROGRAMMER, MINICUBE2

Y-QB-MINI2-EE - EMULATOR, PROGRAMMER, MINICUBE2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
Y-QB-MINI2-EE
Order Code:
1502867
Technical Datasheet:
Y-QB-MINI2-EE   Datasheet
See all Technical Docs

Product Overview

The QB-MINI2-EE is an on chip debug emulator with flash programming function, which is used for debugging and programming a program to be embedded in on chip flash memory microcontrollers.
  • Easy on chip debugging and programming tools for all NEC single voltage controller
  • Supports 8bit controllers from 78K0S and 78K0 series
  • 16bit controllers from the 78K0R series and 32bit controller from the V850 series
  • Can be connected to the host machine via USB interface 2.0 or 1.1
  • Self testing function

Applications

Embedded Design & Development

Product Information

:
On-Chip Debug Emulator
:
V850, 78K0R, 78K0S
:
-
:
-
:
MINICUBE2, USB Cable, Target Cable, 78K0-OCD Board
:
On-Chip Debugging, Flash Memory Programming, USB Connection, Self-Testing Function
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for Y-QB-MINI2-EE

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

2137162 - Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

View all alternatives / recommendations
$593.25 ( $682.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $593.25 ($682.24)