You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LV04D,112

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LV04

NEXPERIA 74LV04D,112
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV04D,112
Order Code:
1085353
Product Range
74LV04
Technical Datasheet:
74LV04D,112   Datasheet
See all Technical Docs

Product Range Selector (74LV04)

See all from this product range

Product Overview

The 74LV04D is a low-voltage Si-gate CMOS device provides six Inverting buffers. The device is pin and function compatible with 74HC04 and 74HCT04. The device is optimized for low voltage applications (1 to 3.6V) and accepts TTL input levels between VCC = 2.7V and VCC = 3.6V.
  • <0.8V Output ground bounce
  • >2V High-level output voltage (VOH) undershoot
  • ESD protection - HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74LV04

:
74LV

:
1V

:
5.5V

:
Without Schmitt Trigger Input

:
12mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

708 total stock globally Need more?

708 UK stock available for 5-8 business days delivery

$0.694 ( $0.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.694 ($0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.681 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.668 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --