You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA BZV55-B20,115
Zener Single Diode, 20 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BZV55-B20,115
- Order Code:
- 2439138
-
- Product Range
- BZV55
- Technical Datasheet:
- BZV55-B20,115 Datasheet
Product Range Selector (BZV55)
See all from this product rangeProduct Overview
- <=40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20V
- :
- 500mW
- :
- SOD-80C
- :
- 2Pins
- :
- 200°C
- :
- Surface Mount
- :
- BZV55
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/02/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 5000+
- 12500+
- 25000+
- 62500+
- 125000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
2500+ | $0.09 ($0.10) | ( ) |
5000+ | $0.078 ($0.09) | ( ) |
12500+ | $0.066 ($0.08) | ( ) |
25000+ | $0.063 ($0.07) | ( ) |
62500+ | $0.059 ($0.07) | ( ) |
125000+ | $0.051 ($0.06) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.