You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

07530GA12MAA00

Fan Blower, Tornado Series, Centrifugal, 12 V, DC, 75.7 mm, 30 mm, 0.3 m³/min

07530GA12MAA00 - Fan Blower, Tornado Series, Centrifugal, 12 V, DC, 75.7 mm, 30 mm, 0.3 m³/min
07530GA12MAA00 - Fan Blower, Tornado Series, Centrifugal, 12 V, DC, 75.7 mm, 30 mm, 0.3 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
07530GA12MAA00
Order Code:
1838834
Product Range
Tornado Series
Technical Datasheet:
07530GA12MAA00   Datasheet
See all Technical Docs

Product Range Selector (Tornado Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Centrifugal

:
12V

:
DC

:
75.7mm

:
30mm

:
0.3m³/min

:
10.6cu.ft/min

:
38.5dBA

:
Ball

:
2 Lead Wires

:
-

:
Tornado Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 07530GA12MAA00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. Plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 3000RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 3.48W Rated power
  • 0.44"-H2O Static pressure
  • Automatic restart
  • Polarity protection

Applications

HVAC

No Longer Stocked

$19.35 ( $22.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.35 ($22.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.44 ($21.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $17.40 ($20.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange