Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MBB3LEA00
Order Code1703064
Product Range11938MB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MBB3LEA00
Order Code1703064
Product Range11938MB
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88.2CFM
Noise Rating37dBA
Power Rating-
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating100mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product Range11938MB
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 11938MBB3LEA00 is a 230VAC Axial Fan with 2-pole single phase shaded pole induction motor, continuous duty and ball bearing terminal power connection with 0.19A current rating. 100MΩ by DC500V megger insulation resistance and 1800VAC dielectric withstand voltage, die-cast aluminium casing and plastic impeller UL3266, CSA CL1252 AWG22, lead wire.
- Impedance protection
- 48.1Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2600rpm
Current Rating
100mA
Air Flow - m3/min
2.5m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88.2CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
11938MB
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028191