You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

680M5W5203L201

Combination Layout D Sub Connector, Power-D 680M Series, DB-5W5, Receptacle, 5 Contacts, 3 Power

NORCOMP 680M5W5203L201
NORCOMP 680M5W5203L201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
680M5W5203L201
Order Code:
2421115
Product Range
Power-D 680M Series

Product Range Selector (Power-D 680M Series)

See all from this product range

Product Overview

The 680M series POWER-D solder cup Mixed D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 12 industry standard contact arrangements are 3W3, 3W3K, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4.
  • Available in 9, 15, 25 and 37 sizes/positions
  • Available with 20 or 40A power contacts, 5A signal
  • Allows signal, high current and high voltage in one connector
  • Contacts are pre-loaded into the insulator
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power-D 680M Series

:
DB-5W5

:
Receptacle (View Associated Connectors)

:
5Contacts

:
3 Power

:
Solder Cup

:
Cable Mount

:
Steel Body

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 7/06/21

Notify me when back in stock

$19.41 ( $22.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.41 ($22.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.21 ($19.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.89 ($18.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.99 ($17.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $13.66 ($15.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $12.79 ($14.71)