You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

680S9W4203L201

Combination Layout D Sub Connector, SEAL-D 680S Series, DB-9W4, Receptacle, 9 Contacts

NORCOMP 680S9W4203L201
NORCOMP 680S9W4203L201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
680S9W4203L201
Order Code:
2421195
Product Range
SEAL-D 680S Series

Product Range Selector (SEAL-D 680S Series)

See all from this product range

Product Overview

The SEAL-D 680S series POWER-D solder-cup version D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
  • Available in 9, 15, 25 and 37 sizes/positions
  • Available with 20 or 40A power contacts, 5A signal
  • IP67 Protection
  • Allows signal, high current and high voltage in one connector
  • Contacts are pre-loaded into the insulator
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SEAL-D 680S Series

:
DB-9W4

:
Receptacle (View Associated Connectors)

:
9Contacts

:
5 Signal, 4 Power

:
Solder Cup

:
Cable Mount

:
Steel Body

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$29.09 ( $33.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.09 ($33.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $27.52 ($31.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $26.47 ($30.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $23.01 ($26.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $22.81 ($26.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $21.55 ($24.78)