You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
681M13W6203L001
Combination Layout D Sub Connector, Power-D 681M Series, DC-13W6, Receptacle, 13 Contacts
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 681M13W6203L001
- Order Code:
- 2421174
- Product Range
- Power-D 681M Series
Product Range Selector (Power-D 681M Series)
See all from this product rangeProduct Overview
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 40A power contacts, 5A signal
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power-D 681M Series
- :
- DC-13W6
- :
- Receptacle (View Associated Connectors)
- :
- 13Contacts
- :
- 7 Signal, 6 Power
- :
- Solder
- :
- Through Hole Mount
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 31/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $25.10 ($28.87) | ( ) |
10+ | $23.32 ($26.82) | ( ) |
25+ | $20.93 ($24.07) | ( ) |
50+ | $20.33 ($23.38) | ( ) |
100+ | $17.93 ($20.62) | ( ) |
250+ | $16.75 ($19.26) | ( ) |
Pricing is unavailable. Please contact customer services.