You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

681S5W5203L001

Combination Layout D Sub Connector, 40A, SEAL-D 681S Series, DB-5W5, Receptacle, 5 Contacts

NORCOMP 681S5W5203L001
NORCOMP 681S5W5203L001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
681S5W5203L001
Order Code:
2294361
Product Range
SEAL-D 681S Series

Product Range Selector (SEAL-D 681S Series)

See all from this product range

Product Overview

The SEAL-D 681S series POWER-D vertical board-mount Mixed D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
  • Available in 9, 15, 25 and 37 sizes/positions
  • Available with 40A power contacts, 5A signal
  • IP67 Protection
  • Allows signal, high current and high voltage in one connector
  • Contacts are pre-loaded into the insulator
  • UL94V-0 Flammability rating
  • Panel sealing kits (Removable or permanent) available as a separate item

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SEAL-D 681S Series

:
DB-5W5

:
Receptacle (View Associated Connectors)

:
5Contacts

:
5 Power

:
Solder

:
Through Hole Mount

:
Steel Body

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

22 total stock globally Need more?

22 available for 4 - 5 business days delivery

$29.40 ( $33.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.40 ($33.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $27.31 ($31.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $24.51 ($28.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $23.82 ($27.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $21.00 ($24.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $19.61 ($22.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange