You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54-395
Toggle Switch, On-Off, SPST, Non Illuminated, Panel Mount, 5 A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- 54-395
- Order Code:
- 2787238
- Also Known As:
- GTIN UPC EAN: 768249101444
- Technical Datasheet:
- 54-395 Datasheet
Alternatives for 54-395
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-Off
- :
- SPST
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 5A
- :
- 120V
- :
- Solder
- :
- 28V
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1000MR Minimum insulation resistance
- 1000VRMS Dielectric strength
- -30 to +130°C Operating temperature range
Applications
Industrial
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.40 ($6.21) | ( ) |
50+ | $5.09 ($5.85) | ( ) |
100+ | $4.79 ($5.51) | ( ) |
500+ | $4.48 ($5.15) | ( ) |
1000+ | $4.27 ($4.91) | ( ) |
Pricing is unavailable. Please contact customer services.