You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R12-17D5-12H
RELAY, 4PDT, 120VAC, 28VDC, 5A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R12-17D5-12H
- Order Code:
- 2507777
- Technical Datasheet:
- R12-17D5-12H Datasheet
Product Range Selector (R12 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- 12VDC
- :
- 5A
- :
- R12 Series
- :
- Socket
- :
- -
- :
- 120VAC
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Nickel / Silver Tin Oxide
- :
- 160ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $123.97 ($142.57) | ( ) |
5+ | $123.94 ($142.53) | ( ) |
10+ | $123.90 ($142.49) | ( ) |
Pricing is unavailable. Please contact customer services.