You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R14-11D10-24
RELAY, DPDT, 120VAC, 28VDC, 10A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R14-11D10-24
- Order Code:
- 1383871
- Technical Datasheet:
- R14-11D10-24 Datasheet
Product Range Selector (R14 Series)
See all from this product rangeAlternatives for R14-11D10-24
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 10A
- :
- R14 Series
- :
- Socket
- :
- -
- :
- 120VAC
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Cadmium Oxide
- :
- 650ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $23.96 ($27.55) | ( ) |
10+ | $22.87 ($26.30) | ( ) |
50+ | $21.57 ($24.81) | ( ) |
Pricing is unavailable. Please contact customer services.