You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R22-5D16-12
RELAY, SPDT, 120VAC, 30VDC, 16A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R22-5D16-12
- Order Code:
- 1383872
- Technical Datasheet:
- R22-5D16-12 Datasheet
Product Range Selector (R22 Series)
See all from this product rangeAlternatives for R22-5D16-12
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- R22 Series
- :
- Through Hole
- :
- -
- :
- 120VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 270ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.71 ($12.32) | ( ) |
25+ | $10.22 ($11.75) | ( ) |
50+ | $9.64 ($11.09) | ( ) |
100+ | $9.37 ($10.78) | ( ) |
250+ | $9.17 ($10.55) | ( ) |
Pricing is unavailable. Please contact customer services.