You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R25-1D16-24
RELAY, SPST-NO, 120VAC, 28VDC, 16A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R25-1D16-24
- Order Code:
- 2136123
- Technical Datasheet:
- R25-1D16-24 Datasheet
Product Range Selector (R25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 16A
- :
- R25 Series
- :
- Through Hole
- :
- -
- :
- 120VAC
- :
- Solder
- :
- 28VDC
- :
- Silver Cadmium Oxide
- :
- 1.1kohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.30 ($18.75) | ( ) |
50+ | $15.55 ($17.88) | ( ) |
100+ | $14.67 ($16.87) | ( ) |
500+ | $14.26 ($16.40) | ( ) |
1000+ | $13.94 ($16.03) | ( ) |
Pricing is unavailable. Please contact customer services.