You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R40-11D2-24
SIGNAL RELAY, DPDT, 24VDC, 2A, THD
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R40-11D2-24
- Order Code:
- 1383879
- Technical Datasheet:
- R40-11D2-24 Datasheet
Product Range Selector (R40 Series)
See all from this product rangeAlternatives for R40-11D2-24
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- R40 Series
- :
- Through Hole
- :
- Latching Single Coil
- :
- Solder
- :
- 120V
- :
- 28V
- :
- Palladium Ruthenium
- :
- 2.88kohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.12 ($10.49) | ( ) |
25+ | $8.70 ($10.01) | ( ) |
50+ | $8.21 ($9.44) | ( ) |
100+ | $7.98 ($9.18) | ( ) |
250+ | $7.80 ($8.97) | ( ) |
500+ | $7.31 ($8.41) | ( ) |
Pricing is unavailable. Please contact customer services.