You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R40-11D2-24..
SIGNAL RELAY, DPDT, 24VDC, 2A, THD
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R40-11D2-24..
- Order Code:
- 2892915
Product Range Selector (R40 Series)
See all from this product rangeAlternatives for R40-11D2-24..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- R40 Series
- :
- Through Hole
- :
- DC Sensitive
- :
- Through Hole
- :
- 120V
- :
- 28V
- :
- Gold Clad Palladium Ruthenium Alloy
- :
- 2.88kohm
Technical Docs (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.68 ($11.13) | ( ) |
10+ | $9.23 ($10.61) | ( ) |
25+ | $8.72 ($10.03) | ( ) |
Pricing is unavailable. Please contact customer services.