You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R46-5D12-12
RELAY, SPDT, 120VAC, 30VDC, 12A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R46-5D12-12
- Order Code:
- 4969947
- Technical Datasheet:
- R46-5D12-12 Datasheet
Product Range Selector (R46 Series)
See all from this product rangeAlternatives for R46-5D12-12
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 12A
- :
- R46 Series
- :
- Through Hole
- :
- Non Latching
- :
- 120VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 400ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.37 ($7.33) | ( ) |
10+ | $6.07 ($6.98) | ( ) |
25+ | $5.72 ($6.58) | ( ) |
Pricing is unavailable. Please contact customer services.