You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R46-5D12-6
RELAY, SPDT, 120VAC, 30VDC, 12A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R46-5D12-6
- Order Code:
- 1662141
- Technical Datasheet:
- R46-5D12-6 Datasheet
Product Range Selector (R46 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 6VDC
- :
- 12A
- :
- R46 Series
- :
- Through Hole
- :
- Non Latching
- :
- 120VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 100ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.01 ($6.91) | ( ) |
25+ | $5.74 ($6.60) | ( ) |
50+ | $5.41 ($6.22) | ( ) |
100+ | $5.26 ($6.05) | ( ) |
250+ | $5.15 ($5.92) | ( ) |
Pricing is unavailable. Please contact customer services.