You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R51-1D70-12F
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 70A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R51-1D70-12F
- Order Code:
- 1389612
- Technical Datasheet:
- R51-1D70-12F Datasheet
Product Range Selector (R51 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 70A
- :
- SPST-NO
- :
- Panel
- :
- Quick Connect
- :
- R51 Series
- :
- 14V
- :
- 90ohm
- :
- Silver Tin Oxide
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $17.05 ($19.61) | ( ) |
25+ | $16.26 ($18.70) | ( ) |
50+ | $15.34 ($17.64) | ( ) |
100+ | $14.92 ($17.16) | ( ) |
250+ | $14.58 ($16.77) | ( ) |
Pricing is unavailable. Please contact customer services.