You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R53-5D20-12
RELAY, SPDT, 12VDC, 20A, THD
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R53-5D20-12
- Order Code:
- 2507782
- Technical Datasheet:
- R53-5D20-12 Datasheet
Product Range Selector (R53 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 20A
- :
- R53 Series
- :
- Through Hole
- :
- -
- :
- 240VAC
- :
- Solder
- :
- 28VDC
- :
- -
- :
- 155ohm
Technical Docs (1)
1 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.58 ($9.87) | ( ) |
50+ | $8.20 ($9.43) | ( ) |
100+ | $7.73 ($8.89) | ( ) |
500+ | $7.51 ($8.64) | ( ) |
1000+ | $7.34 ($8.44) | ( ) |
Pricing is unavailable. Please contact customer services.