You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R55-11A20-240F
RELAY, DPDT, 300VAC, 28VDC, 25A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R55-11A20-240F
- Order Code:
- 1416244
- Technical Datasheet:
- R55-11A20-240F Datasheet
Product Range Selector (R55 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 240VAC
- :
- 25A
- :
- R55 Series
- :
- Panel
- :
- -
- :
- 300VAC
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Cadmium Oxide
- :
- -
Technical Docs (1)
2 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $39.00 ($44.85) | ( ) |
Pricing is unavailable. Please contact customer services.