You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R73-5D10-12
RELAY, SPDT, 120VAC, 28VDC, 10A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- R73-5D10-12
- Order Code:
- 1389614
- Technical Datasheet:
- R73-5D10-12 Datasheet
Product Range Selector (R73 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 10A
- :
- R73 Series
- :
- Through Hole
- :
- -
- :
- 120VAC
- :
- Solder
- :
- 28VDC
- :
- Silver Cadmium Oxide
- :
- 320ohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.43 ($7.39) | ( ) |
25+ | $6.14 ($7.06) | ( ) |
50+ | $5.79 ($6.66) | ( ) |
100+ | $5.63 ($6.47) | ( ) |
250+ | $5.51 ($6.34) | ( ) |
Pricing is unavailable. Please contact customer services.