You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RLY3923
RELAY, SIGNAL, SPDT, 24VDC, 2A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- RLY3923
- Order Code:
- 1604225
- Technical Datasheet:
- RLY3923 Datasheet
Product Range Selector (RLY39 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- SPDT
- :
- 2A
- :
- RLY39 Series
- :
- Through Hole
- :
- -
- :
- Solder
- :
- -
- :
- 24V
- :
- Silver Palladium
- :
- 1.55kohm
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $37.39 ($43.00) | ( ) |
25+ | $36.92 ($42.46) | ( ) |
50+ | $36.12 ($41.54) | ( ) |
100+ | $34.59 ($39.78) | ( ) |
Pricing is unavailable. Please contact customer services.