You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS3-1D10-51
SSR, PANEL MOUNT, 240VAC, 32VDC, 10A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- RS3-1D10-51
- Order Code:
- 4459659
- Technical Datasheet:
- RS3-1D10-51 Datasheet
Alternatives for RS3-1D10-51
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 10A
- :
- 240VAC
- :
- Panel
- :
- Screw
- :
- DC Switch
- :
- 24VAC
- :
- 3VDC
- :
- 32VDC
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $50.18 ($57.71) | ( ) |
5+ | $49.55 ($56.98) | ( ) |
10+ | $48.48 ($55.75) | ( ) |
25+ | $46.44 ($53.41) | ( ) |
Pricing is unavailable. Please contact customer services.