You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH18-01-100
HOOK UP WIRE, 100FT, 18AWG COPPER, BROWN
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH18-01-100
- Order Code:
- 1662045
- Technical Datasheet:
- WH18-01-100 Datasheet
Product Range Selector (WH Series)
See all from this product rangeAlternatives for WH18-01-100
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Brown
- :
- 18AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.956mm
- :
- -
- :
- WH Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $54.41 ($62.57) | ( ) |
25+ | $54.38 ($62.54) | ( ) |
50+ | $54.35 ($62.50) | ( ) |
100+ | $41.97 ($48.27) | ( ) |
250+ | $41.13 ($47.30) | ( ) |
Pricing is unavailable. Please contact customer services.