You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH18-05-25
HOOK UP WIRE, 25FT, 18AWG, COPPER, GREEN
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH18-05-25
- Order Code:
- 1662054
- Technical Datasheet:
- WH18-05-25 Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Green
- :
- 18AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.956mm
- :
- -
- :
- WH Series
Technical Docs (1)
1 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $27.14 ($31.21) | ( ) |
50+ | $26.60 ($30.59) | ( ) |
100+ | $26.05 ($29.96) | ( ) |
250+ | $25.51 ($29.34) | ( ) |
500+ | $24.97 ($28.72) | ( ) |
Pricing is unavailable. Please contact customer services.