You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH22-06-25
HOOK UP WIRE, 25FT, 22AWG, COPPER, BLUE
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH22-06-25
- Order Code:
- 1662088
- Technical Datasheet:
- WH22-06-25 Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Blue
- :
- 22AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.575mm
- :
- -
- :
- WH Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.78 ($18.15) | ( ) |
50+ | $15.47 ($17.79) | ( ) |
100+ | $15.15 ($17.42) | ( ) |
250+ | $14.84 ($17.07) | ( ) |
500+ | $14.52 ($16.70) | ( ) |
Pricing is unavailable. Please contact customer services.