You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH24-00-25
HOOK UP WIRE, 25FT, 24AWG, COPPER, BLACK
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH24-00-25
- Order Code:
- 1662097
- Technical Datasheet:
- WH24-00-25 Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Black
- :
- 24AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.422mm
- :
- -
- :
- WH Series
Technical Docs (1)
2 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.79 ($17.01) | ( ) |
50+ | $14.50 ($16.68) | ( ) |
100+ | $14.20 ($16.33) | ( ) |
500+ | $13.91 ($16.00) | ( ) |
1000+ | $13.61 ($15.65) | ( ) |
Pricing is unavailable. Please contact customer services.