You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH26-06-100
HOOK UP WIRE, 100FT, 26AWG, COPPER, BLUE
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH26-06-100
- Order Code:
- 1662116
- Technical Datasheet:
- WH26-06-100 Datasheet
Product Range Selector (WH Series)
See all from this product rangeAlternatives for WH26-06-100
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Blue
- :
- 26AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.549mm
- :
- -
- :
- WH Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $34.94 ($40.18) | ( ) |
50+ | $34.24 ($39.38) | ( ) |
100+ | $33.54 ($38.57) | ( ) |
250+ | $32.85 ($37.78) | ( ) |
500+ | $32.14 ($36.96) | ( ) |
Pricing is unavailable. Please contact customer services.