You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH26-09-25
HOOK UP WIRE, 25FT, 26AWG, COPPER, WHITE
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH26-09-25
- Order Code:
- 1662122
- Technical Datasheet:
- WH26-09-25 Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- White
- :
- 26AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- -
- :
- 300V
- :
- Tinned Copper
- :
- 1.549mm
- :
- -
- :
- WH Series
Technical Docs (1)
2 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.17 ($16.30) | ( ) |
50+ | $13.89 ($15.97) | ( ) |
100+ | $13.61 ($15.65) | ( ) |
250+ | $13.32 ($15.32) | ( ) |
500+ | $13.04 ($15.00) | ( ) |
Pricing is unavailable. Please contact customer services.