You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHS18-02-25
HOOK UP WIRE, 25FT, 18AWG, COPPER, RED
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WHS18-02-25
- Order Code:
- 1662022
- Technical Datasheet:
- WHS18-02-25 Datasheet
Product Range Selector (WHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 18AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- Solid
- :
- 300V
- :
- Tinned Copper
- :
- 1.829mm
- :
- -
- :
- WHS Series
Technical Docs (1)
1 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $24.24 ($27.88) | ( ) |
50+ | $23.75 ($27.31) | ( ) |
100+ | $23.27 ($26.76) | ( ) |
250+ | $22.79 ($26.21) | ( ) |
500+ | $22.30 ($25.65) | ( ) |
Pricing is unavailable. Please contact customer services.