You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHS20-02-25
HOOK UP WIRE, 25FT, 20AWG, COPPER, RED
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WHS20-02-25
- Order Code:
- 1662025
- Technical Datasheet:
- WHS20-02-25 Datasheet
Product Range Selector (WHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 20AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- Solid
- :
- 300V
- :
- Tinned Copper
- :
- 1.626mm
- :
- -
- :
- WHS Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $20.63 ($23.72) | ( ) |
50+ | $20.22 ($23.25) | ( ) |
100+ | $19.81 ($22.78) | ( ) |
250+ | $19.40 ($22.31) | ( ) |
500+ | $18.98 ($21.83) | ( ) |
Pricing is unavailable. Please contact customer services.