You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHS22-09-100
HOOK UP WIRE, 100FT, 22AWG, COPPER, WHIT
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WHS22-09-100
- Order Code:
- 2063671
- Technical Datasheet:
- WHS22-09-100 Datasheet
Product Range Selector (WHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- White
- :
- 22AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- Solid
- :
- 300V
- :
- Tinned Copper
- :
- 1.448mm
- :
- -
- :
- WHS Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $23.89 ($27.47) | ( ) |
50+ | $23.13 ($26.60) | ( ) |
100+ | $21.58 ($24.82) | ( ) |
500+ | $20.34 ($23.39) | ( ) |
1000+ | $19.47 ($22.39) | ( ) |
Pricing is unavailable. Please contact customer services.