You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHS22-09-25
HOOK UP WIRE, 25FT, 22AWG, COPPER, WHITE
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WHS22-09-25
- Order Code:
- 1662036
- Technical Datasheet:
- WHS22-09-25 Datasheet
Product Range Selector (WHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- White
- :
- 22AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- Solid
- :
- 300V
- :
- Tinned Copper
- :
- 1.448mm
- :
- -
- :
- WHS Series
Technical Docs (1)
4 total stock globally
3 available for 5 - 6 business days delivery
1 AU Stock: Order before 6.30pm (Mon – Fri. Excluding National Holidays)
3 US Stock: Order before 20:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $17.01 ($19.56) | ( ) |
50+ | $16.68 ($19.18) | ( ) |
100+ | $16.34 ($18.79) | ( ) |
250+ | $16.00 ($18.40) | ( ) |
500+ | $15.65 ($18.00) | ( ) |
Pricing is unavailable. Please contact customer services.