You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHS24-02-25
HOOK UP WIRE, 25FT, 24AWG, COPPER, PVC,
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WHS24-02-25
- Order Code:
- 1662039
- Technical Datasheet:
- WHS24-02-25 Datasheet
Product Range Selector (WHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 24AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- Solid
- :
- 300V
- :
- Tinned Copper
- :
- 1.321mm
- :
- -
- :
- WHS Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.69 ($18.04) | ( ) |
50+ | $15.38 ($17.69) | ( ) |
100+ | $15.07 ($17.33) | ( ) |
250+ | $14.76 ($16.97) | ( ) |
500+ | $14.43 ($16.59) | ( ) |
Pricing is unavailable. Please contact customer services.