You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1320XRFC - 

Daughter Card, RF, Zigbee, Communication & Networking, MC9S08

1320XRFC - Daughter Card, RF, Zigbee, Communication & Networking, MC9S08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
1320XRFC
Order Code:
1336833
Technical Datasheet:
1320XRFC   Datasheet
See all Technical Docs

Product Overview

The 1320XRFC is a RF daughter card kit, provides connectivity to a variety of MCU development boards, including the HCS08 S12 and ColdFire family of MCU developmentboards. The RF daughter card has a printed F-antenna and an SMA connector to allow developers to connect different antennae or interface directly to RF laboratory equipment. By programming the MCU development board, developers can run a variety of applications and develop customized applications. The 1320x supports severalprotocol stacks and demonstration applications, depending on the MCU development platform to which it is connected. The Simple MAC (SMAC) is a simple protocol used for implementing simple point to point and star networks. Its small memory requirements, less than 2.5K of Flash, provide an ultra cost effective solution for simple applications. The IEEE 802.15.4 compliant MAC establishes robust building blocks that enable development of point to point, star and mesh networks.
  • MC13203 ZigBee compliant 2.4GHz RF transceiver
  • Printed F antenna
  • Scalable software support for easy development of customer specific network topologies

Applications

Communications & Networking, Wireless, RF Communications, Lighting

Contents

RF daughter cards, CD containing documentation and sample applications Getting Started Guide.

Product Information

:
NXP
:
MC9S08
:
Communication & Networking
:
ZigBee
:
3C1320X RF Daughter Card, CD, Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$135.80 ( $156.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $135.80 ($156.17)