You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT166D,652
Shift Register, HCT Family, 74HCT166, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT166D,652
- Order Code:
- 1631653
- Technical Datasheet:
- 74HCT166D,652 Datasheet
Product Overview
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy expansion
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT166
- :
- Parallel to Serial
- :
- 1 Element
- :
- 8bit
- :
- SOIC
- :
- 16Pins
- :
- 4.5V
- :
- 5.5V
- :
- Standard
- :
- 74HCT
- :
- 74166
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.05 ($1.21) | ( ) |
10+ | $0.903 ($1.04) | ( ) |
25+ | $0.723 ($0.83) | ( ) |
100+ | $0.601 ($0.69) | ( ) |
250+ | $0.582 ($0.67) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.