You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEMO908JL16E - 

Evaluation Board, USB to MON08 Interface, MC908JL16, Selectable Trip Point Low-Voltage Inhibit

DEMO908JL16E - Evaluation Board, USB to MON08 Interface, MC908JL16, Selectable Trip Point Low-Voltage Inhibit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO908JL16E
Order Code:
1579744
Technical Datasheet:
DEMO908JL16E   Datasheet
See all Technical Docs

Product Overview

The DEMO908JL16E is an evaluation or demonstration board for the MC908JL16 microcontroller. Development of application code is quick and easy with the integrated USB to MON08 interface, CodeWarrior development studio, and software examples. A I/O connector allows connecting the DEMO908JL16 board to an expanded evaluation environment.
  • An MC68HC908JL16 microcontroller (in 32pin SDIP package, already programmed with a demo application)
  • A power supply section
  • A built in USB TO MON08 section which allows the host PC to communicate with the microcontroller
  • A Reset section containing a reset push button connected to the MCU reset pin
  • Two push buttons together with jumpers
  • An accelerometer section featuring a NXP MMA7260Q sensor
  • An RS232 section providing one RS232 channel connected to the microcontroller's SCI

Applications

Communications & Networking, Motor Drive & Control, RF Communications

Contents

Installation Guide, Demonstration Board, CodeWarrior Software, Adapter cable, Resource CD ROM.

Product Information

:
NXP
:
8bit
:
HC08JK - JL
:
HC08
:
HC08
:
HC08JK - JL
:
Evaluation Board, USB Cable, System software, Development Studio CD-Rom
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$92.22 ( $106.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $92.22 ($106.05)