You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEMO9S08SV16 - 

Demo Board, MC9S08SV16, USB-BDM, HCS08, Data Physical Layer Transceiver, BDM_PORT Header

DEMO9S08SV16 - Demo Board, MC9S08SV16, USB-BDM, HCS08, Data Physical Layer Transceiver, BDM_PORT Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08SV16
Order Code:
1835144
Technical Datasheet:
DEMO9S08SV16   Datasheet
See all Technical Docs

Product Overview

The DEMO9S08SV16 is a cost effective kit targeting quick MC9S08SV16 evaluation. It can be used to demonstrate the features of the MC9S08SV16 devices. Application development is quick and easy with the integrated, open source, USB BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. One, 40pin connector provides access to all IO signals on the target MCU.
  • MC9S08SV16, 32SDIP with 16K bytes flash, 1K bytes RAM
  • RS232 serial data physical layer transceiver
  • Integrated open source, USB-BDM
  • BDM PORT header for external BDM cable support
  • MCU PORT pin header for access to MCU IO signals
  • Three options of power input from USB-BDM, on board regulator and Connector J1

Applications

Consumer Electronics, Industrial

Warnings

ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.

Product Information

:
NXP
:
8bit
:
S08SV
:
HCS08
:
HCS08
:
MC9S08
:
Board, Quick Start Guide, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$83.94 ( $96.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $83.94 ($96.53)