You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-KL27Z - 

Development Board, Kinetis KL17 and KL27 MCU's, Capacitive Touch Slider/Accelero/Magnetometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KL27Z
Order Code:
2444850
Technical Datasheet:
FRDM-KL27Z   Datasheet
See all Technical Docs

Product Overview

The new Kinetis KL27/17 Cortex-Mo+ Freedom Platform with USB features Flex IO, ROM Bootloader and low power crystal-less USB functionality. The Energy efficient 48MHz ARM Cortex-M0+ core, multiple low power modes & autonomous low power peripherals including USB 'Keep Alive' Mode make this ideal for low power or battery operated applications. Tool support includes free Kinetis Design Studio IDE, Software Development Kit and Processor Expert. The main silicon is available in an ultra-small 36XFBGA (3.5x3.5x0.5mm) package as well.
  • USB 'Keep Alive' maintains USB operation in very low power stop mode
  • 16KB ROM bootloader
  • Flex I/O module
  • IIC supports 1Mbit/s data rate
  • 48MHz oscillator for crystal-less USB operation
  • Small footprint 36XFBGA package (3.5 x 3.5 mm)
  • Multiple low power RUN, WAIT & STOP modes
  • 32 byte register for critical data retention
  • Independent low power peripherals

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Contents

FRDM-KL27Z freedom board, Quick reference card.

Product Information

:
NXP
:
32bit
:
Kinetis - KL2
:
ARM
:
Cortex-M0+
:
MKL27Z64VLH4
:
Dev Board MKL27Z64VLH4, Quick Reference Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 21/04/20

$36.57 ( $42.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.57 ($42.06)