You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

GTL2003PW,112

Low Voltage Translator, Bidirectional, 8 Input, 250 ps, 2.3 V to 2.7 V, TSSOP-20

GTL2003PW,112 - Low Voltage Translator, Bidirectional, 8 Input, 250 ps, 2.3 V to 2.7 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
GTL2003PW,112
Order Code:
2212068
Technical Datasheet:
GTL2003PW,112   Datasheet
See all Technical Docs

Product Overview

The GTL2003PW is a 8-bit bi-directional gunning low Voltage Translator provides high-speed voltage translation with low ON-state resistance and minimal propagation delay. The GTL2003 provides eight NMOS pass transistors (Sn and Dn) with a common gate (GREF) and a reference transistor (SREF and DREF). The device allows bi-directional voltage translations between 0.8 and 5V without use of a direction pin. Voltage translation below 0.8V can be achieved when properly biased. When the Sn or Dn port is low, the clamp is in the ON-state and a low resistance connection exists between the Sn and Dn ports. Assuming the higher voltage is on the Dn port, when the Dn port is high, the voltage on the Sn port is limited to the voltage set by the reference transistor (SREF). When the Sn port is high, the Dn port is pulled to VDD1 by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control.
  • Supports hot insertion
  • Low standby current
  • Flow through pinout for ease of printed-circuit board trace routing
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
250ps

:
20Pins

:
TSSOP

:
2.3V

:
2.7V

:
-40°C

:
85°C

:
Bidirectional Low Voltage Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

6 total stock globally

6 available for next business day delivery

Available until stock is exhausted

$0.629 ( $0.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.629 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange