You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KIT34674EPEVBE - 

Evaluation Kit, 34674 Single-Cell Li-Ion/Li-Poly Charger, No External MOSFET Required

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34674EPEVBE
Order Code:
2315719
Technical Datasheet:
KIT34674EPEVBE   Datasheet
See all Technical Docs

Product Overview

The KIT34674EPEVBE is an evaluation module for MC34674, a fully integrated single cell Li-Ion and Li-polymer battery charger optimized for travel charger applications. The few external components required include a dual Colour LED for charge status indication, a negative temperature coefficient thermistor circuit for setting the charge temperature window, and two decoupling capacitors. The MC34674 tolerates an input voltage up to 28V, which allows low cost ac/dc converters to be used for further system cost reduction. A charge cycle of the MC34674 includes trickle, constant current and constant voltage charge modes. The constant current mode current is selectable from 50mA to 1.05A, with 10% accuracy and the constant output voltage in the constant voltage mode is fixed at 4.2V. The MC34674 has many features such as trickle charging for a deeply discharged battery, an internal timer for termination to prevent charging a failed battery.
  • No external MOSFET, reverse blocking diode or current sense resistor are required
  • 28V maximum input voltage rating with 11V over voltage protection threshold
  • Factory programmable charge current
  • Trickle charge for fully discharged batteries
  • ±0.4% voltage accuracy over -20 to 70°C
  • Driving a dual colour LED and smart battery connection verification optimized for travel charger
  • Interface to NTC thermistor

Applications

Portable Devices, Power Management

Contents

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

Product Information

:
Power Management - Battery
:
Battery Charger
:
MC34674
:
NXP
:
Evaluation Board MC34674, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 24/02/20

Contact me when back in stock

$122.81 ( $141.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $122.81 ($141.23)