You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LFVBBM34U1A

MPC5534 Vertical Base Boards

NXP LFVBBM34U1A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LFVBBM34U1A
Order Code:
2315668
Technical Datasheet:
LFVBBM34U1A   Datasheet
See all Technical Docs

Product Overview

The Vertical system is designed to enable the use of new enhanced automotive calibration and debug tools on the MPC5534 family of automotive microcontrollers. Vertical components are available to support a wide range of MPC5500 devices in various package types. All VertiCal hardware is designed to support a standardised tool connector, allowing a variety of calibration and debug hardware to be connected and reused.
  • Vertical development system compatible
  • Pitch 1mm
  • Up to 330 Pins
  • Use 100% production silicon
  • Standardised hardware across the MPC5500 family
  • Interconnect standard supported by multiple calibration tool developers
  • Support for simplified implementation of overlay memory
  • Flexibility to support new microcontroller features for prototyping use
  • Allows system calibration w/o impacting standard MCU I/O resources
  • Uses tried and tested technology

Applications

Embedded Design & Development

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Base Board

:
MPC5534 Vertical Base Boards

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 9/01/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1,759.85 ( $2,023.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,759.85 ($2,023.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --