You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPC824M201JHI33E

ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 32 KB, 8 KB

NXP LPC824M201JHI33E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC824M201JHI33E
Order Code:
2448378
Product Range
LPC Family LPC82x Series Microcontrollers
Technical Datasheet:
LPC824M201JHI33E   Datasheet
See all Technical Docs

Product Range Selector (LPC Family LPC82x Series Microcontrollers)

See all from this product range

Product Overview

The LPC824M201JHI33E is a 32-bit ARM Cortex-M0+ Microcontroller up to 32kB flash, 8kB SRAM, 12-bit ADC and comparator. The LPC82x family expands the LPC800 series, increasing its versatility and use through added serial I/O ports and a 12-bit ADC. An exceptionally power-efficient 32-bit microcontroller the LPC82x consumes 90µA/MHz active and offers four low power modes for more granular power management. Customers will enjoy the simplicity of designing with the LPC82x and the flexibility it provides through best-in-class serial connectivity for a variety of applications.
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • System tick timer
  • AHB multilayer matrix
  • Serial Wire Debug (SWD) with four break points and two watch points
  • Boot loader
  • On-chip ROM APIs for ADC, SPI, I²C, USART, power configuration (power profiles) and integer divide
  • Flash In-Application Programming (IAP) and In-System Programming (ISP)
  • High-current sink driver (20mA) on two true open-drain pins
  • GPIO interrupt generation capability with Boolean pattern-matching feature on eight GPIO inputs
  • Switch matrix for flexible configuration of each I/O pin function
  • CRC engine
  • DMA with 18 channels and 9 trigger inputs
  • Windowed Watchdog timer (WWDT)
  • Unique device serial number for identification

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, Consumer Electronics, Portable Devices, Lighting, Motor Drive & Control, Safety, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC82x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
30MHz

:
32KB

:
8KB

:
33Pins

:
HVQFN

:
29I/O's

:
I2C, SPI, USART

:
1.8V

:
3.6V

:
LPC

:
LPC82x

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$2.72 ( $3.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.72 ($3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.44 ($2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.30 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.97 ($2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.84 ($2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.62 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.48 ($1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.34 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --