You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M52223EVB - 

Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface

M52223EVB - Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
M52223EVB
Order Code:
1579760
Technical Datasheet:
M52223EVB   Datasheet
See all Technical Docs

Product Overview

The M52223EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5222x family of ColdFire microprocessors. With USB 2.0 on-the-go connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO, and ADC), and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5223x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary Special Edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The evaluation board comes fitted with an 80MHz MCF52223 microcontroller with 256 Kbyte internal flash.
  • Oscillator, Crystal or SMA for external clocking signals PLL clocking options
  • Three UART interfaces (auxiliary RS232 serial port)and standard DB9 connections
  • Supports Zigbee ready RF daughter card
  • Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
  • LEDs for power up indication, general purpose I/O, and timer output signals
  • Potentiometer and light sensor dedicated to the ADC
  • CAN transceiver interface

Applications

Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical

Product Information

:
NXP
:
32bit
:
MCF5222x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$493.60 ( $567.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $493.60 ($567.64)