You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M52259DEMOKIT - 

25X, ENET, RS232, CAN, DEMO KIT

M52259DEMOKIT - 25X, ENET, RS232, CAN, DEMO KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
M52259DEMOKIT
Order Code:
1698078
Technical Datasheet:
M52259DEMOKIT   Datasheet
See all Technical Docs

Product Overview

The M52259DEMOKIT is a low cost demonstration board Kit for MCF5225x family MUC's. The demonstration board MCU has two stack headers to allow additional features to be added quickly and easily. In addition to the MCF52259 MCU, the board features an integrated, open source, USBBDM, and a USB port with mini AB connector supporting both host and device mode operation. CodeWarrior development studio is also included to ease application development and debug. The M52259DEMOCOM is an expansion board connected directly to the M52259DEMOMCU board. It provides 10/100 Ethernet, RS232, and Hi speed CAN functionality. Board stack connectors mounted also support additional expansion.
  • Flex CAN 2.0B module
  • Integrated, open source, USB BDM
  • Mini-Flex Bus external bus interface
  • Flex CAN 2.0B module
  • Integrated, open-source, USB BDM
  • 10/100 Ethernet
  • KZS8041 Ethernet PHY

Applications

Communications & Networking, Consumer Electronics, Security, Medical, Automation & Process Control, Alternative Energy, Building Automation, Automation & Process Control, Automotive

Product Information

:
NXP
:
32bit
:
MCF5225x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Evaluation Board, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$161.09 ( $185.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.09 ($185.25)